Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 380 mm x 180 mm x 280 mm
- RS Stock No.:
- 284-8152
- Mfr. Part No.:
- PC 3828 18 G-2FSH encl.
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€282.38
(exc. VAT)
€347.33
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €282.38 |
*price indicative
- RS Stock No.:
- 284-8152
- Mfr. Part No.:
- PC 3828 18 G-2FSH encl.
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 380mm | |
| External Length | 180mm | |
| External Width | 280mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PC | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 380mm | ||
External Length 180mm | ||
External Width 280mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Series PC | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox enclosure includes base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
It is halogen free
Related links
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 380 mm x 180 mm x 280 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 380 mm x 180 mm x 280 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 380 mm x 180 mm x 190 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 380 mm x 130 mm x 190 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 280 mm x 180 mm x 280 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure IK08, 380 mm x 180 mm x 190 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure IK08, 190 mm x 180 mm x 190 mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IK08 280 x 190 x 180mm
