Weidmüller TBF Series Grey Glass Fibre Reinforced Polyester Enclosure, IP67, IK08, Grey Lid, 605 x 603 x 175mm
- RS Stock No.:
- 287-5378
- Mfr. Part No.:
- 9502830000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 30-09-2024, delivery within 2 working days
Price Each
€324.20
(exc. VAT)
€398.77
(inc. VAT)
Units | Per unit |
---|---|
1 + | €324.20 |
- RS Stock No.:
- 287-5378
- Mfr. Part No.:
- 9502830000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- BE
Product Details
The Weidmuller enclosures of the TBF series are made of extremely tough glass fibre-reinforced polyester. These enclosures are ideal for applications that call for low weight coupled with high shock resistance. The weather-resistant TBF enclosures are des
Cover with nylon screws
Fixing holes outside the sealed area
Thread for fitting to terminal rails and mounting plates
Comprehensive accessories
Fixing holes outside the sealed area
Thread for fitting to terminal rails and mounting plates
Comprehensive accessories
Specifications
Attribute | Value |
---|---|
Body Material | Glass Fibre Reinforced Polyester |
External Length | 605 mm |
External Height | 603 mm |
External Width | 175 mm |
External Dimensions | 605 x 603 x 175mm |
IP Rating | IP67 |
Colour | Grey |
Lid Colour | Grey |
Flanged | No |
Series | TBF |
IK Rating | IK08 |