Fibox ARCA Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure, IP66, IK10, 400 mm x 300 mm x 210 mm
- RS Stock No.:
- 288-0946
- Distrelec Article No.:
- 300-34-496
- Mfr. Part No.:
- ARCA 403021S
- Manufacturer:
- Fibox
Subtotal (1 unit)*
€238.57
(exc. VAT)
€293.44
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €238.57 |
*price indicative
- RS Stock No.:
- 288-0946
- Distrelec Article No.:
- 300-34-496
- Mfr. Part No.:
- ARCA 403021S
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 400mm | |
| External Width | 210mm | |
| External Length | 300mm | |
| IP Rating | IP66 | |
| Lid Colour | Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Surface | |
| Series | ARCA | |
| Mounting plate | Yes | |
| Standards/Approvals | UL 94 5VA, UL 746C, UL508A, RoHS, EN_62208:2011__IEC_62208:2011, EN_61439-4:2013__IEC_61439-4:2012, EN_61439-1:2011__IEC_61439-1:2011 | |
| IK Rating | IK10 | |
| Transparent Door | No | |
| Gasket Material | PUR | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 400mm | ||
External Width 210mm | ||
External Length 300mm | ||
IP Rating IP66 | ||
Lid Colour Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Internal Mount Type Surface | ||
Series ARCA | ||
Mounting plate Yes | ||
Standards/Approvals UL 94 5VA, UL 746C, UL508A, RoHS, EN_62208:2011__IEC_62208:2011, EN_61439-4:2013__IEC_61439-4:2012, EN_61439-1:2011__IEC_61439-1:2011 | ||
IK Rating IK10 | ||
Transparent Door No | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- FI
The Fibox cabinet base features a door with a PUR gasket, a mounting plate and screws for the mounting plate.
Flammability rating UL 94 5VA
Halogen free
Related links
- Fibox ARCA Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK10, 400 mm x 300 mm x 210 mm
- Fibox ARCA Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK10, 400 mm x 600 mm x 210 mm
- Fibox ARCA Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK10, 400 mm x 500 mm x 210 mm
- Fibox ARCA Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK10, 600 mm x 400 mm x 210 mm
- Fibox ARCA Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK10, 500 mm x 400 mm x 210 mm
- Fibox ARCA Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK10, 400 mm x 300 mm x 150 mm
- Fibox ARCA Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK10, 700 mm x 500 mm x 300 mm
- Fibox ARCA Series Light Grey Grey Lid Polycarbonate General Purpose Enclosure IK10, 500 mm x 700 mm x 300 mm
