Schneider Electric NSYT Series Grey Steel Enclosure Accessory, 200 mm x 400 mm x 245 mm
- RS Stock No.:
- 288-2178
- Mfr. Part No.:
- NSYTLCFL
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€36.16
(exc. VAT)
€44.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.16 |
*price indicative
- RS Stock No.:
- 288-2178
- Mfr. Part No.:
- NSYTLCFL
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Body Material | Steel | |
| Product Type | Enclosure Accessory | |
| External Height | 200mm | |
| External Width | 245mm | |
| External Length | 400mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | NSYT | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Weight | 550kg | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Body Material Steel | ||
Product Type Enclosure Accessory | ||
External Height 200mm | ||
External Width 245mm | ||
External Length 400mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series NSYT | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Weight 550kg | ||
- COO (Country of Origin):
- FR
The Schneider Electric Cable Gland Plate is designed for use with the Spacial S3D enclosure, providing secure cable management solutions. This accessory is made of steel material with a polyethylene foam seal for durability and protection. With a grey RAL 7035 colour and epoxy-polyester powder surface finish, this product is not only functional but also aesthetically pleasing.
Compatible with Spacial enclosures for a seamless fit and functionality
Includes fixing elements, plate, and separate gasket for easy installation
Eco friendly design with Green Premium product sustainability status
Mercury free and compliant with REACh and RoHS regulations for environmental safety
Suitable for FL21 membranes with cut out dimensions of 194 x 62.5 mm
Related links
- Schneider Electric NSYT Series Grey Galvanised Steel Enclosure Accessory, 36 mm x 300 mm x 200 mm
- Schneider Electric NSYT Series Black Polyamide Enclosure Accessory 14 mm x 146 mm x 112 mm
- Schneider Electric NSYT Series Polyamide Plate for Use with PanelSeT S3D compact enclosure 14 mm x 58 mm x 146mm
- Schneider Electric NSYT Series Nut for Use with PanelSeT PLM compact enclosure x 16 mm
- Schneider Electric NSYT Series RAL 7035 Grey Polyester Charged with Fibreglass Canopy 38 mm H, 320 mm D For
- Schneider Electric NSYT Series 8mm Triangular Lock Insert For Use With Spacial S3X
- Schneider Electric NSYT Series 6mm Square Lock Insert For Use With Spacial S3X
- Schneider Electric NSYT Series Terminal Block for Use with Cable
