RS PRO Aluminium Aluminium Aluminium Case, IP40, Aluminium Lid, 260 x 250 x 90mm
- RS Stock No.:
- 288-3193
- Manufacturer:
- RS PRO
Subtotal (1 unit)**
€80.00
(exc. VAT)
€98.40
(inc. VAT)
50 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €80.00 |
**price indicative
- RS Stock No.:
- 288-3193
- Manufacturer:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | RS PRO | |
Body Material | Aluminium | |
External Length | 260 mm | |
External Height | 90 mm | |
External Width | 250 mm | |
External Dimensions | 260 x 250 x 90mm | |
IP Rating | IP40 | |
Colour | Aluminium | |
Lid Colour | Aluminium | |
Flanged | No | |
Transparent Door | No | |
Weight | 1280g | |
Select all | ||
---|---|---|
Manufacturer RS PRO | ||
Body Material Aluminium | ||
External Length 260 mm | ||
External Height 90 mm | ||
External Width 250 mm | ||
External Dimensions 260 x 250 x 90mm | ||
IP Rating IP40 | ||
Colour Aluminium | ||
Lid Colour Aluminium | ||
Flanged No | ||
Transparent Door No | ||
Weight 1280g | ||
Related links
- RS PRO Aluminium Aluminium Aluminium Case Aluminium Lid, 250 x 260 x 90mm
- RS PRO Black Aluminium Aluminium Case Black Lid, 260 x 250 x 90mm
- RS PRO Aluminium Aluminium Aluminium Case Aluminium Lid, 250 x 350 x 110mm
- RS PRO Aluminium Aluminium Aluminium Case Aluminium Lid, 300 x 367 x 134mm
- RS PRO Aluminium Aluminium Aluminium Case Aluminium Lid, 261 x 300 x 134mm
- RS PRO Aluminium Aluminium Aluminium Case Aluminium Lid, 367 x 300 x 134mm
- RS PRO Aluminium Aluminium Aluminium Case Aluminium Lid, 300 x 474 x 134mm
- RS PRO Aluminium Aluminium Aluminium Case Aluminium Lid, 185 x 180 x 65mm