Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure, IP54, 59 mm x 120 mm x 120 mm
- RS Stock No.:
- 493-5871
- Mfr. Part No.:
- 1591UFLGY
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€11.49
(exc. VAT)
€14.13
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.49 |
*price indicative
- RS Stock No.:
- 493-5871
- Mfr. Part No.:
- 1591UFLGY
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Product Type | Enclosure | |
| Body Material | Flame Retardant ABS | |
| External Height | 59mm | |
| External Length | 120mm | |
| External Width | 120mm | |
| IP Rating | IP54 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Internal Mount Type | Vertical | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| Weight | 170g | |
| Transparent Door | No | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Product Type Enclosure | ||
Body Material Flame Retardant ABS | ||
External Height 59mm | ||
External Length 120mm | ||
External Width 120mm | ||
IP Rating IP54 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Internal Mount Type Vertical | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
Weight 170g | ||
Transparent Door No | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond Enclosure, 120 (L) x 120 (W) x 59mm(H), Wall Mounting, 170g Weight - 1591 Series - 1591UFLGY
Looking for a place to store your sensitive electronic devices? This enclosure from Hammond is just the thing. It's made from durable ABS, which resists impact to safeguard delicate kit in tough environments. The handy integral card guides let you mount cards horizontally and make sure they're suitably spaced. As the sides of this enclosure are smooth, you can add your own connector holes to suit your setup. The lid's easy to secure by threading the four cover screws included into the integral brass bushings.
Features & Benefits
• Flanged lid enables wall or shelf mounting for versatile assembly
• Robust lap-joint construction earns the box an IP54 rating, indicating protection against splashes of water and dust
• Screws are self-tapping for convenient installation without drilling
• Discreet pale grey colour means it blends into the background
Applications
• Environmental monitoring
• Measuring instruments
• Commercial buildings
• Marine engineering
WHat size cards does this enclosure support?
The internal guides are sized to support standard 1.5mm cards, so this is a widely compatible option.
Is this enclosure flame-retardant?
Yes, the ABS body is flame-retardant, so you can trust it to stop the spread of fire.
Approvals
Material Flamability Rating: UL94-V0
Related links
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 59 mm x 120 mm x 80 mm
- Hammond 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 59 mm x 120 mm x 120 mm
- Hammond 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 59 mm x 120 mm x 80 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 59 mm x 120 mm x 120 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 94 mm x 120 mm x 120 mm
- Hammond Flanged 1591 Series Light Grey Light Grey Lid Flame Retardant ABS Enclosure 94 mm x 120 mm x 120 mm
- Hammond 1591 Series Black Black Lid Flame Retardant ABS Enclosure 59 mm x 120 mm x 80 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 36 mm x 120 mm x 65 mm
