Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 150mm
- RS Stock No.:
- 498-4671
- Mfr. Part No.:
- ABS 175/150 HG ENCLOSURE
- Manufacturer:
- Fibox
Price Each
€41.84
(exc. VAT)
€51.46
(inc. VAT)
1 In stock for delivery within 1 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €41.84 |
Related links
- Fibox Grey ABS Enclosure IP67, 255 x 180 x 150mm
- Fibox PC Series Grey Polycarbonate General Purpose Enclosure IP67...
- Fibox Grey ABS Enclosure IP67, 180 x 180 x 125mm
- Fibox Grey ABS Enclosure IP67, 180 x 180 x 75mm
- Fibox Grey ABS Enclosure IP67, 180 x 180 x 60mm
- Fibox Grey ABS Enclosure IP67, 180 x 180 x 100mm
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 255 x 180 x 150mm
- Fibox Grey Polycarbonate Enclosure IP67 180 x 180 x 150mm