Fibox Grey ABS Enclosure, IP66, IP67, 180 x 180 x 75mm
- RS Stock No.:
- 498-4716
- Mfr. Part No.:
- ABS 175/75 HG ENCLOSURE
- Manufacturer:
- Fibox
Price Each
€30.83
(exc. VAT)
€37.92
(inc. VAT)
38 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €30.83 |
- RS Stock No.:
- 498-4716
- Mfr. Part No.:
- ABS 175/75 HG ENCLOSURE
- Manufacturer:
- Fibox
Related links
- Fibox Grey Polycarbonate Enclosure IP67 Grey Lid, 180 x 180 x 75mm
- Fibox Grey ABS Enclosure IP67, 180 x 130 x 75mm
- Fibox Grey ABS Enclosure IP67, 180 x 180 x 125mm
- Fibox Grey ABS Enclosure IP67, 180 x 180 x 60mm
- Fibox Grey ABS Enclosure IP67, 180 x 180 x 100mm
- Fibox Grey ABS Enclosure IP67, 180 x 180 x 150mm
- Fibox Grey Polycarbonate Enclosure IP67 180 x 180 x 75mm
- Fibox Grey ABS Enclosure IP67, 180 x 130 x 100mm