Fibox Grey Polycarbonate Enclosure, IP66, IP67, IK08, 60 mm x 180 mm x 130 mm
- RS Stock No.:
- 498-5191
- Mfr. Part No.:
- PCM 150/60 T ENCLOSURE
- Manufacturer:
- Fibox
Image representative of range
Subtotal (1 unit)*
€40.67
(exc. VAT)
€50.02
(inc. VAT)
In Stock
- Plus 40 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.67 |
*price indicative
- RS Stock No.:
- 498-5191
- Mfr. Part No.:
- PCM 150/60 T ENCLOSURE
- Manufacturer:
- Fibox
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fibox | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 60mm | |
| External Length | 180mm | |
| External Width | 130mm | |
| IP Rating | IP66, IP67 | |
| Colour | Grey | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Standards/Approvals | GOST R, UL, EN 62208:2003, FIMKO, GL | |
| IK Rating | IK08 | |
| Gasket Material | TPE | |
| Select all | ||
|---|---|---|
Brand Fibox | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 60mm | ||
External Length 180mm | ||
External Width 130mm | ||
IP Rating IP66, IP67 | ||
Colour Grey | ||
Shielding No | ||
Hazardous Area Certification No | ||
Standards/Approvals GOST R, UL, EN 62208:2003, FIMKO, GL | ||
IK Rating IK08 | ||
Gasket Material TPE | ||
- COO (Country of Origin):
- FI
MNX-PCM Series - IP66/67
The Fibox PCM range is an excellent choice to house electronic and electrical components. The enclosure is made of Polycarbonate in a light Grey colour (RAL7035). This all purpose enclosure solution provides everyday protection in both indoors and outdoors, with the added value of metric knock outs.
Features and Benefits
50mm deep bases with a variety of lid depths;PUR/TPE rubber gasket resistant to oil, water and acid;Lids secured with captive polyamide screws;Fitted with knockouts;Flame resistance rating: UL94-V5;Self-extinguishing ;Ingress Protection of IP66/67;Temperature range: -40 to +80°C ( -40 to +120°C short term)
Typical Applications
Test and Measurement Instrumentation;Medical Tools;Transportation Equipment;Industrial Controls;Lighting Applications
What is Supplied?
This enclosure comes complete with TPE gasket, screws for mounting plate/DIN rail and cover screws for lid.
Related links
- Fibox Grey Polycarbonate Enclosure IP66 60 mm x 180 mm x 130 mm
- Fibox Grey Polycarbonate Enclosure IP66 60 mm x 130 mm x 130 mm
- Fibox Grey Transparent Lid Polycarbonate Enclosure IP67 100 mm x 180 mm x 130 mm
- Fibox Grey Clear Lid Polycarbonate Enclosure IP66 125 mm x 180 mm x 130 mm
- Fibox Grey Polycarbonate Enclosure IP67 60 mm x 130 mm x 130 mm
- Fibox Grey Polycarbonate Enclosure IP67 60 mm x 130 mm x 80 mm
- Fibox Grey Clear Lid Polycarbonate Enclosure IP66 150 mm x 180 mm x 130 mm
- Fibox Grey Grey Lid Polycarbonate Enclosure IP67 150 mm x 180 mm x 130 mm
