Hammond 1591 Series Transparent Blue Transparent Blue Lid Polycarbonate Enclosure, IP54, 57 mm x 191 mm x 110 mm
- RS Stock No.:
- 528-6912
- Distrelec Article No.:
- 150-23-544
- Mfr. Part No.:
- 1591ETBU
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€20.55
(exc. VAT)
€25.28
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €20.55 |
*price indicative
- RS Stock No.:
- 528-6912
- Distrelec Article No.:
- 150-23-544
- Mfr. Part No.:
- 1591ETBU
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 57mm | |
| External Width | 110mm | |
| External Length | 191mm | |
| IP Rating | IP54 | |
| Lid Colour | Transparent Blue | |
| Colour | Transparent Blue | |
| Flanged | No | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | 1591 | |
| Number of Knockouts | 0 | |
| Weight | 241g | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 57mm | ||
External Width 110mm | ||
External Length 191mm | ||
IP Rating IP54 | ||
Lid Colour Transparent Blue | ||
Colour Transparent Blue | ||
Flanged No | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series 1591 | ||
Number of Knockouts 0 | ||
Weight 241g | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Explosion Proof No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CA
Hammond Enclosure, 191 (L) x 110 (W) x 57mm (H), Translucent Body, 1.5mm PCB Size - 1591 Series - 1591ETBU
Seeking a secure spot for housing your sensitive electronic components? This enclosure from Hammond fits the bill. It's made from translucent polycarbonate, so you can keep an eye on sensors or indicators without removing the lid. Designed to accommodate a 1.5mm PCB, this unit features two standoffs that help achieve a firm hold on the board. The lid is secured with four screws to prevent unauthorised users from getting inside.
Features & Benefits
• Compact external dimensions of 191 (L) x 110 (W) x 57mm (H) for space-saving mounting
• Protected against dust and water splashes, as indicated by an IP54 rating
• 2-piece construction for swift assembly and disassembly and a gap-free fit
Applications
• Server rooms
• Aerospace engineering
• Storage facilities
• HVAC equipment
• Energy industry
Is this enclosure flame retardant?
Yes, this enclosure is flame retardant. Its durable polycarbonate body has self-extinguishing properties that help stop fire from spreading.
Do I need to drill holes to fix the lid to this enclosure?
The unit comes with M3 x 10mm Phillips machine screws that thread through pre-tapped holes into posts with brass bushings. This means there's no need for prep drilling and you can be sure your fixings won't damage internal components.
Related links
- Hammond 1591 Series Transparent Red Red Lid Polycarbonate Enclosure 57 mm x 191 mm x 110 mm
- Hammond 1591 Series Black Black Lid ABS Enclosure 57 mm x 191 mm x 110 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure 57 mm x 191 mm x 110 mm
- Hammond Flanged 1591 Series Grey Grey Lid Flame Retardant ABS Enclosure 57 mm x 191 mm x 110 mm
- Hammond 1591 Series Transparent Blue Polycarbonate Enclosure 27 mm x 112 mm x 62 mm
- Hammond 1591 Series Transparent Blue Polycarbonate Enclosure 36 mm x 120 mm x 65 mm
- Hammond 1591 Series Transparent Blue Polycarbonate Enclosure 25 mm x 100 mm x 50 mm
- Hammond 1591 Series Transparent Blue Polycarbonate Enclosure 46 mm x 150 mm x 80 mm
