Hammond 1590 Series Black Die Cast Aluminium Enclosure, IP54, Black Lid, 125 x 125 x 53mm
- RS Stock No.:
- 528-7202
- Mfr. Part No.:
- 1590KKBK
- Manufacturer:
- Hammond
Subtotal (1 unit)**
€27.29
(exc. VAT)
€33.57
(inc. VAT)
23 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €27.29 |
**price indicative
- RS Stock No.:
- 528-7202
- Mfr. Part No.:
- 1590KKBK
- Manufacturer:
- Hammond
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Hammond | |
Body Material | Die Cast Aluminium | |
External Length | 125 mm | |
External Height | 53 mm | |
External Width | 125 mm | |
External Dimensions | 125 x 125 x 53mm | |
IP Rating | IP54 | |
Range | 1590 | |
Colour | Black | |
Lid Colour | Black | |
Flanged | No | |
Shielded | Yes | |
Series | 1590 | |
Number Of Knockouts | 0 | |
Weight | 426g | |
Explosion Proof | No | |
Select all | ||
---|---|---|
Manufacturer Hammond | ||
Body Material Die Cast Aluminium | ||
External Length 125 mm | ||
External Height 53 mm | ||
External Width 125 mm | ||
External Dimensions 125 x 125 x 53mm | ||
IP Rating IP54 | ||
Range 1590 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielded Yes | ||
Series 1590 | ||
Number Of Knockouts 0 | ||
Weight 426g | ||
Explosion Proof No | ||
Related links
- Hammond 1590 Series Black Die Cast Aluminium Enclosure Black Lid,...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure Black Lid,...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure Black Lid,...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure Black Lid,...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure Black Lid,...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure Black Lid,...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure Black Lid,...
- Hammond 1590 Series Black Die Cast Aluminium Enclosure Black Lid,...