Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP54, 61 mm x 192 mm x 112 mm
- RS Stock No.:
- 528-7296
- Distrelec Article No.:
- 300-81-871
- Mfr. Part No.:
- 1590R1BK
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€32.16
(exc. VAT)
€39.56
(inc. VAT)
In Stock
- 10 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.16 |
*price indicative
- RS Stock No.:
- 528-7296
- Distrelec Article No.:
- 300-81-871
- Mfr. Part No.:
- 1590R1BK
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 61mm | |
| External Width | 112mm | |
| External Length | 192mm | |
| IP Rating | IP54 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Number of Knockouts | 0 | |
| Weight | 450g | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 61mm | ||
External Width 112mm | ||
External Length 192mm | ||
IP Rating IP54 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Number of Knockouts 0 | ||
Weight 450g | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
RoHS Status: Exempt
Hammond Enclosure, 192 (L) x 111 (W) x 57mm (H), EMI/RFI Shielded, 453g Weight - 1590 Series - 1590R1BK
Protecting your PCBs is a walk in the park with this stomp box from Hammond. It's a general-purpose enclosure designed to keep delicate electronic components safe in a challenging industrial environment. The impact-resistant die-cast aluminium material is tough enough to shrug off the knocks and scrapes of heavy-duty use with ease. Plus, this hardy piece of kit offers EMI and RFI shielding, so you don't have to worry about external interference upsetting the smooth running of your equipment. Thanks to the six factory-tapped holes in the lid, assembling this sturdy storage device is a cinch – simply tighten the stainless steel screws into the internal bushings and you're good to go.
Features & Benefits
• Durable polyester powder paint finish is corrosion-resistant to help extend the service life
• Easily mount circuit boards thanks to the low side wall draft angle of less than 2°
• IP54 rating means it stops dust and water splashes getting in and causing damage to your circuits
Applications
• Wastewater treatment plants
• Packaging facilities
• Vehicle manufacturing
What's supplied in the package?
For hassle-free installation, this enclosure comes complete with a lid and six colour-matched screws.
Related links
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure 61 mm x 192 mm x 112 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure 61 mm x 192 mm x 112 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure 61 mm x 192 mm x 112 mm
- CAMDENBOSS 5000 Series Black Black Lid Die Cast Aluminium Enclosure 61 mm x 192 mm x 112 mm
- Hammond 1590 Series Black Die Cast Aluminium Enclosure 61 mm x 192 mm x 112 mm
- CAMDENBOSS 5000 Series Red Red Lid Die Cast Aluminium Enclosure 61 mm x 192 mm x 112 mm
- CAMDENBOSS 5000 Series Green Green Lid Die Cast Aluminium Enclosure 61 mm x 192 mm x 112 mm
- CAMDENBOSS 5000 Series Yellow Yellow Lid Die Cast Aluminium Enclosure 61 mm x 192 mm x 112 mm
