RS PRO Grey ABS Enclosure, IP55 260 mm, 210 mm, 95 mm

Subtotal (1 unit)*

€34.21

(exc. VAT)

€42.08

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 40 unit(s) ready to ship from another location
  • Plus 26 unit(s) shipping from 14 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.21

*price indicative

RS Stock No.:
769-6147
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Enclosure

Body Material

ABS

External Height

260mm

External Length

210mm

External Width

95mm

IP Rating

IP55

Colour

Grey

Lid Colour

Clear

Flanged

No

Shielding

Unshielded

Hazardous Area Certification

No

Mounting plate

Yes

Standards/Approvals

RoHS

COO (Country of Origin):
TR

IP55 Insulated Adaptable Boxes


A high quality insulated enclosure ideal for everyday environments. Multi-purpose for protection of electrical and electronic equipment. Constructed of ABS (Acrylnitrile Butadene Styrene) material which gives a smooth, high gloss finish, with good resistance to chemical attack and excellent insulating properties.

The enclosure comes complete with a hinged lid which is secured by quick turn screws

IP55 protection

ABS base with clear polycarbonate hinged lid

Quick turn screws

Impact resistant

Operating temp: -25 to + 60°C

RoHS compliant

Note

Mounting plate must be bought separately.

Related links