Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure, IP67, IK08, 90 mm x 202 mm x 152 mm
- RS Stock No.:
- 772-1076
- Distrelec Article No.:
- 304-23-574
- Mfr. Part No.:
- 20040901
- Manufacturer:
- Spelsberg
Subtotal (1 unit)*
€44.36
(exc. VAT)
€54.56
(inc. VAT)
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.36 |
*price indicative
- RS Stock No.:
- 772-1076
- Distrelec Article No.:
- 304-23-574
- Mfr. Part No.:
- 20040901
- Manufacturer:
- Spelsberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spelsberg | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 90mm | |
| External Length | 202mm | |
| External Width | 152mm | |
| IP Rating | IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | TG | |
| Number of Knockouts | 0 | |
| Standards/Approvals | RoHS | |
| IK Rating | IK08 | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Spelsberg | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 90mm | ||
External Length 202mm | ||
External Width 152mm | ||
IP Rating IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series TG | ||
Number of Knockouts 0 | ||
Standards/Approvals RoHS | ||
IK Rating IK08 | ||
Transparent Door No | ||
- COO (Country of Origin):
- DE
IP67 Polycarbonate Enclosure, TG Series
The TG series from Spelsberg is an industrial polycarbonate enclosure which provides quick, aesthetic protection of electrical applications and comes with a recessed cover to allow for the flush placement of design foils and membrane keyboards. Available with an opaque or transparent cover and a high quality gloss finish, these IP67 enclosures are extremely resilient to most harsh environments making them suitable for a number of indoor and outdoor applications.
High-quality design with a stylish gloss appearance
Grey enclosure base (similar to RAL7035) with either a grey or transparent cover
Time saving fast closure system
Recess in the cover facilitates the placement of design foils or membrane keyboards
Smooth side walls for added flexibility
Integrated cover retainer
Attachment notches in the usual positions
Mounting plate, DIN rail, inside hinge set and external mounts available separately
Related links
- Spelsberg TG Series Grey Transparent Lid Polycarbonate Enclosure IK08, 90 mm x 202 mm x 152 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IP67 90 mm x 202 mm x 122 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IP66 90 mm x 202 mm x 122 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure IK07, 90 mm x 202 mm x 152 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IP66 75 mm x 202 mm x 122 mm
- Spelsberg TG Series Grey Clear Lid Polycarbonate Enclosure IP66 75 mm x 202 mm x 122 mm
- Spelsberg TG Series Grey Grey Lid Polycarbonate Enclosure IK08, 90 mm x 302 mm x 232 mm
- Spelsberg TG Series Grey Grey Lid ABS Enclosure IP67 90 mm x 202 mm x 152 mm
