CAMDENBOSS 5000 Series Yellow Yellow Lid Aluminium Enclosure, IP54, 50 mm x 152 mm x 82 mm
- RS Stock No.:
- 797-0919
- Mfr. Part No.:
- RTM5005/15-YEL
- Manufacturer:
- CAMDENBOSS
Image representative of range
Subtotal (1 unit)*
€70.92
(exc. VAT)
€87.23
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.92 |
*price indicative
- RS Stock No.:
- 797-0919
- Mfr. Part No.:
- RTM5005/15-YEL
- Manufacturer:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 50mm | |
| External Width | 82mm | |
| External Length | 152mm | |
| IP Rating | IP54 | |
| Lid Colour | Yellow | |
| Colour | Yellow | |
| Shielding | Yes | |
| Hazardous Area Certification | No | |
| Series | 5000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 50mm | ||
External Width 82mm | ||
External Length 152mm | ||
IP Rating IP54 | ||
Lid Colour Yellow | ||
Colour Yellow | ||
Shielding Yes | ||
Hazardous Area Certification No | ||
Series 5000 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
CAMDENBOSS High Temperature Painted Boxes - 5000 Series
The 5000 series is a highly durable multi-purpose diecast aluminium enclosure with RFI shielding properties. The protection rating is IP54, however optional gaskets are available to increase this to IP65. These enclosures are available in red, yellow, green and black.
Features and Benefits
• Close fitting lids held by M3 screws running into tapped holes result in the enclosure being fully screened
• Temperature resistant up to 260° C (without gasket)
• Highly durable and shock resistant
• Internal slots for mounting PCBs
• Tri-mite paint finish
• Easily drilled and machined
• Wall thickness 1.8 mm
• External Height includes lid thickness of 4mm
Optional gaskets:
• RTM5002/12 226-4155
• RTM5003/13 226-4199
• RTM5004/14 226-4183
• RTM5005/15 226-4177
• RTM5006/16 226-4161
The following stock numbers do not have an optional gasket and are therefore only IP54 rated:
• RTM5001/11: 244-8583, 508-7311, 508-7399, 797-0870, 797-0874, 797-0877.
• RTM5007/17: 244-8656, 508-7383, 508-7462, 797-0931, 797-0934, 797-0937.
FAQ:
What does IP rating mean?
The IP rating is used to define levels of sealing effectiveness of electrical enclosures against intrusion from foreign bodies (tools, dirt etc) and moisture. For more information please, visit SOLUTIONS section at the top of the page or click on Selection Guide of an Enclosures.
What is supplied?
Standard unit includes:
• Base & lid
• 14 zinc plated M3 screw
Optional accessories are:
• Wall mounting kit
• IP65 gasket
Related links
- CAMDENBOSS 5000 Series Green Green Lid Die Cast Aluminium Enclosure 50 mm x 152 mm x 82 mm
- CAMDENBOSS 5000 Series Grey Grey Lid Die Cast Aluminium Enclosure 50 mm x 152 mm x 82 mm
- CAMDENBOSS 5000 Series White White Lid Die Cast Aluminium Enclosure 50 mm x 152 mm x 82 mm
- CAMDENBOSS 5000 Series Black Black Lid Die Cast Aluminium Enclosure 50 mm x 152 mm x 82 mm
- CAMDENBOSS 5000 Series Red Red Lid Die Cast Aluminium Enclosure 50 mm x 152 mm x 82 mm
- CAMDENBOSS 5000 Series Yellow Yellow Lid Die Cast Aluminium Enclosure 31 mm x 50 mm x 50 mm
- CAMDENBOSS 5000 Series Yellow Yellow Lid Die Cast Aluminium Enclosure 61 mm x 192 mm x 112 mm
- CAMDENBOSS 5000 Series Yellow Yellow Lid Die Cast Aluminium Enclosure 31 mm x 112 mm x 62 mm
