Fibox Transparent Polycarbonate Enclosure, IP66, IP67, 244 x 124 x 102mm
- RS Stock No.:
- 797-5440
- Distrelec Article No.:
- 300-38-864
- Mfr. Part No.:
- PCT 122410 ENCLOSURE
- Manufacturer:
- Fibox
Subtotal (1 unit)**
€71.37
(exc. VAT)
€87.79
(inc. VAT)
16 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €71.37 |
**price indicative
- RS Stock No.:
- 797-5440
- Distrelec Article No.:
- 300-38-864
- Mfr. Part No.:
- PCT 122410 ENCLOSURE
- Manufacturer:
- Fibox
Related links
- Fibox Grey Polycarbonate Enclosure IP67, 244 x 124 x 102mm
- Fibox Grey ABS Enclosure IP67, 244 x 124 x 102mm
- Fibox PC Series Polycarbonate General Purpose Enclosure IP67, 244...
- Fibox PC Series ABS General Purpose Enclosure IP67, 244 x 124 x 97mm
- Fibox Transparent Polycarbonate Enclosure IP67, 244 x 164 x 90mm
- Fibox Transparent Polycarbonate Enclosure IP67, 244 x 164 x 120mm
- Fibox Transparent Polycarbonate Enclosure IP67, 160 x 80 x 55mm
- Fibox Transparent Polycarbonate Enclosure IP67, 82 x 80 x 55mm