Hammond 1590 Series Natural Die Cast Aluminium Enclosure, IP65 Flanged 31 mm, 50.6 mm, 50.4 mm
- RS Stock No.:
- 818-0652
- Distrelec Article No.:
- 150-13-602
- Mfr. Part No.:
- 1590WLBFL
- Manufacturer:
- Hammond
Subtotal (1 unit)*
€10.62
(exc. VAT)
€13.06
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.62 |
*price indicative
- RS Stock No.:
- 818-0652
- Distrelec Article No.:
- 150-13-602
- Mfr. Part No.:
- 1590WLBFL
- Manufacturer:
- Hammond
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 31mm | |
| External Width | 50.4mm | |
| External Length | 50.6mm | |
| IP Rating | IP65 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | Yes | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Weight | 75g | |
| Gasket Material | Silicone | |
| Explosion Proof | No | |
| Select all | ||
|---|---|---|
Brand Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 31mm | ||
External Width 50.4mm | ||
External Length 50.6mm | ||
IP Rating IP65 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged Yes | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Weight 75g | ||
Gasket Material Silicone | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
Hammond 1590W Watertight Diecast Aluminium Enclosures, Flanged
The Hammond 1590W series is a light duty diecast watertight aluminium enclosure suitable for housing electronic instruments. It has a lap joint construction with a self-adhesive silicone gasket which provides IP65 protection against dust and water and also provides improved EMI/RFI shielding.
Diecast aluminium alloy 384 (tough yet easy to machine)
Lap joint construction with a silicone rubber gasket
Designed to meet IP65
Silicone rubber gasket remains flexible from -62 to +232 °C (-80 to +450 °F)
Unpainted with a vibra finish for a smooth surface with no sharp edges
Low side wall draft angle (2 degrees or less) for easy P.C. board mounting
Supplied with
stainless steel lid screws and neoprene "O" rings.
Related links
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 112.4 mm, 60.5 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 101 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 51 mm, 51 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 53 mm, 39 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 93 mm, 39 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 113 mm, 63 mm
- Hammond 1590 Series Natural Die Cast Aluminium Enclosure 153 mm, 83.1 mm
