- RS Stock No.:
- 868-5646
- Mfr. Part No.:
- 1553DBKBK
- Manufacturer:
- Hammond
- RS Stock No.:
- 868-5646
- Mfr. Part No.:
- 1553DBKBK
- Manufacturer:
- Hammond
Technical data sheets
Legislation and Compliance
Product Details
Hammond 1553 Series Handheld Enclosures
The Hammond Soft Sided enclosure is ergonomically designed for hand held comfort. These cases are available in either light grey (RAL 7035) or black (RAL 9011) and comes with or without a battery door and compartment.
Features and Benefits
• Top cover is recessed for membrane display or keypad
• Printed Circuit Board (PCB) standoffs are moulded into case
• Includes removable front panel and assembly hardware
• Over moulded in general purpose ABS plastic with a soft plastic grip
• Printed Circuit Board (PCB) standoffs are moulded into case
• Includes removable front panel and assembly hardware
• Over moulded in general purpose ABS plastic with a soft plastic grip
Note
1553 Series numbers ending "BAT" are battery door versions. Battery door and compartment version includes 4 battery clips (for 2 – AA batteries) and a 9 volt (PP3) battery clip.
Specifications
Attribute | Value |
---|---|
Body Material | ABS |
External Length | 24 mm |
External Width | 89 mm |
External Height | 147 mm |
IP Rating | IP54 |
Display Window | No |
Colour | Black |
External Dimensions | 147 x 89 x 24mm |
Push Buttons | No |
Special Features | P.C. Board Standoffs are Molded into Case, Top Cover is Recessed for Membrane Display or Keypad |
Internal Mounting Type | PCB Mounting Bosses |
Series | 1553 |
Keypad Recess | Yes |