RS PRO Flanged White White Lid ABS Enclosure, IP67, 27 mm x 50 mm x 50 mm

Subtotal (1 unit)*

€4.48

(exc. VAT)

€5.51

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 734 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.48

*price indicative

RS Stock No.:
919-0367
Distrelec Article No.:
304-26-239
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Body Material

ABS

Product Type

Enclosure

External Height

27mm

External Length

50mm

External Width

50mm

IP Rating

IP67

Colour

White

Lid Colour

White

Flanged

Yes

Hazardous Area Certification

No

Shielding

Unshielded

Series

RS PRO

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS Flanged Enclosure


This flanged enclosure is made from flame retardant high impact ABS and is available in either black or white. It has a flanged base with holes for wall mounting, a snap fit cover, and easy to cut cable outlets in the cover.

Features and Benefits


Snap fit cover for easy assembly

Flanged base with holes for simple mounting

Cable outlets in cover can be easily cut

High impact ABS

UL94-HB flammability rating

Available in either black (similar to RAL 9005) or white (similar to RAL 9002)

Applications


This flanged enclosure is designed to house small printed circuit boards (PCBs) or can be used as a potting box.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy