Subtotal (1 pack of 25 units)*
€15.08
(exc. VAT)
€18.55
(inc. VAT)
In Stock
- 32 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €15.08 | €0.603 |
*price indicative
- RS Stock No.:
- 277-020
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Girder Cable Clip | |
| Material | Stainless Steel | |
| Maximum Cable Diameter | 11mm | |
| Minimum Cable Diameter | 10mm | |
| Maximum Flange Thickness | 2mm | |
| Minimum Flange Thickness | 4mm | |
| Finish | Passivated Zinc Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Girder Cable Clip | ||
Material Stainless Steel | ||
Maximum Cable Diameter 11mm | ||
Minimum Cable Diameter 10mm | ||
Maximum Flange Thickness 2mm | ||
Minimum Flange Thickness 4mm | ||
Finish Passivated Zinc Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
ABB 7TCA084030R1049 ECS-1011 Girder Cable Clip, Steel, 10 to 11mm Cable Diameter - 7TCA084030R1049 ECS-1011
This girder cable clip is a robust fastening solution designed for effective cable management. Constructed from durable steel, it can accommodate cable diameters ranging from 10 mm to 11 mm while fitting flange thicknesses between 2 mm and 4 mm. The clip ensures reliable support in a variety of environments, making it suitable for both indoor and outdoor applications.
Features & Benefits
• Stainless steel material ensures resistance to corrosion
• Adjustable flange thickness accommodates diverse mounting requirements
• Supports cable diameters effectively for versatile use
• Enhances installation efficiency by simplifying cable fastening
• Suitable for mildly corrosive and humid environments
• Contributes to streamlined cable management solutions
Applications
• Used with electrical installations requiring secure cable attachment
• Ideal for building and construction sites needing heavy-duty support
• Utilised in automation systems for organised cable routing
• Applicable in mechanical and electrical engineering projects
What is the maximum cable diameter capability of these clips?
This clip can support a maximum cable diameter of 11 mm, ensuring compatibility with a range of cable sizes.
How does the material contribute to the clip's performance in various environments?
The stainless steel construction provides excellent corrosion resistance, making it suitable for use in humid and mildly corrosive conditions, enhancing longevity and reliability.
Can the flange thickness of these clips be adjusted for different mounting surfaces?
Yes, the flange thickness ranges from 2 mm to 4 mm, allowing for flexible installation on various surfaces while promoting secure fastening capabilities.
What installation time savings might users expect with this cable clip?
The design of the clip allows for quicker fastening of cables, which can significantly reduce overall installation time compared to alternative fastening methods.
In what applications are these clips particularly beneficial?
These clips are ideal for setups in automation, electronics, and industrial environments, where secure and organised cable management is crucial for operational efficiency.
