Subtotal (1 pack of 25 units)*
€18.18
(exc. VAT)
€22.36
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.18 | €0.727 |
*price indicative
- RS Stock No.:
- 277-042
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Girder Cable Clip | |
| Material | Stainless Steel | |
| Maximum Cable Diameter | 19mm | |
| Minimum Cable Diameter | 15mm | |
| Maximum Flange Thickness | 2mm | |
| Minimum Flange Thickness | 4mm | |
| Finish | Passivated Zinc Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Girder Cable Clip | ||
Material Stainless Steel | ||
Maximum Cable Diameter 19mm | ||
Minimum Cable Diameter 15mm | ||
Maximum Flange Thickness 2mm | ||
Minimum Flange Thickness 4mm | ||
Finish Passivated Zinc Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
Flange Edge Clips
Adaptors can be used to convert the 2-4mm flange size range to suit 12-15mm and 15-20mm flanges
