Subtotal (1 pack of 25 units)*
€17.18
(exc. VAT)
€21.13
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €17.18 | €0.687 |
*price indicative
- RS Stock No.:
- 277-109
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Girder Cable Clip | |
| Material | Stainless Steel | |
| Maximum Cable Diameter | 14mm | |
| Minimum Cable Diameter | 12mm | |
| Maximum Flange Thickness | 4mm | |
| Minimum Flange Thickness | 7mm | |
| Finish | Passivated Zinc Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Girder Cable Clip | ||
Material Stainless Steel | ||
Maximum Cable Diameter 14mm | ||
Minimum Cable Diameter 12mm | ||
Maximum Flange Thickness 4mm | ||
Minimum Flange Thickness 7mm | ||
Finish Passivated Zinc Plated | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
ABB 7TCA084030R1019 ECM-1214 Girder Cable Clip, Steel, 14mm Cable Diameter Maximum - 7TCA084030R1019 ECM-1214
This girder cable clip is designed for effective cable management in various environments. With a flange thickness ranging from 4mm to 7mm and accommodating cable diameters between 12mm and 14mm, this robust steel clip provides essential support for securing cables in both indoor and outdoor settings. Its durable construction makes it suitable for humid and mildly corrosive conditions, offering versatility in demanding applications.
Features & Benefits
• Stainless steel construction ensures long-lasting corrosion resistance
• Accommodates flange thicknesses between 4mm and 7mm
• Suitable for cables with diameters ranging from 12mm to 14mm
• Reduces installation time significantly
• Provides exceptional support for cable stability
• Galvanised and passivated finish enhances durability
Applications
• Used for securing cables in industrial settings
• Suitable for outdoor installations exposed to varying weather
• Ideal for electrical and mechanical requiring heavy-duty support
• Utilised in automation systems to manage wiring efficiently
What materials are used in the construction?
The clip features a stainless steel body which is galvanised and passivated for enhanced corrosion resistance, allowing it to perform well in humid and mildly corrosive environments.
How does the flange thickness impact the clip's performance?
Flange thickness plays a crucial role in determining the clip's grip and stability, accommodating a range of 4mm to 7mm to securely support various cable sizes without excessive strain.
Can it be used in outdoor applications?
Yes, the design ensures excellent performance in outdoor scenarios, making it suitable for installations subjected to the elements while maintaining cable integrity.
