Subtotal (1 pack of 25 units)*
€89.42
(exc. VAT)
€109.99
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €89.42 | €3.577 |
*price indicative
- RS Stock No.:
- 277-323
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Flange | |
| Material | Steel | |
| Maximum Flange Thickness | 14mm | |
| Maximum Load | 68kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Flange | ||
Material Steel | ||
Maximum Flange Thickness 14mm | ||
Maximum Load 68kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
