Subtotal (1 pack of 25 units)*
€92.68
(exc. VAT)
€114.00
(inc. VAT)
Last RS stock
- Final 1 unit(s), ready to ship from another location
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €92.68 | €3.707 |
*price indicative
- RS Stock No.:
- 288-266
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Girder Suspension Clip & Hanger | |
| Material | Galfan Steel | |
| Maximum Load | 45kg | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Girder Suspension Clip & Hanger | ||
Material Galfan Steel | ||
Maximum Load 45kg | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
Clip-on, Z-purlin
Related links
- RS PRO Girder Suspension Clip & Hanger
- RS PRO Girder Suspension Clip & Hanger 3 mm
- RS PRO Girder Suspension Clip & Hanger 7 mm
- RS PRO Girder Suspension Clip & Hanger 14 mm
- RS PRO Girder Suspension Clip & Hanger 5 mm
- RS PRO Girder Suspension Clip & Hanger 25 mm
- RS PRO Girder Suspension Clip & Hanger 20 mm
- RS PRO Girder Suspension Clip & Hanger 8 mm
