nVent CADDY Flange Adapter Kit 179610 8 mm

Subtotal (1 box of 100 units)*

€678.71

(exc. VAT)

€834.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +€678.71€6.787

*price indicative

RS Stock No.:
277-6517
Mfr. Part No.:
179610
Manufacturer:
nVent CADDY
Find similar products by selecting one or more attributes.
Select all

Brand

nVent CADDY

Product Type

Flange Adapter Kit

Material

Steel

Maximum Cable Diameter

8mm

Minimum Cable Diameter

3mm

Maximum Flange Thickness

8mm

Minimum Flange Thickness

8mm

Standards/Approvals

CE, UL

COO (Country of Origin):
US
The nVent CADDY flanged clip is used for chain, hook and rope on IPN or IPE beam. It provides an attachment for wire, S-hooks, chain, speed link or other assemblies to flanges and profiles.

Easy and secure hammer dares

Ideal for supporting suspended ceilings, lighting and ventilation systems

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy