nVent CADDY Girder Cable Clip 187500 4 mm
- RS Stock No.:
- 277-6521
- Mfr. Part No.:
- 187500
- Manufacturer:
- nVent CADDY
Subtotal (1 box of 100 units)*
€58.76
(exc. VAT)
€72.27
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €58.76 | €0.588 |
*price indicative
- RS Stock No.:
- 277-6521
- Mfr. Part No.:
- 187500
- Manufacturer:
- nVent CADDY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Girder Cable Clip | |
| Material | Steel | |
| Maximum Flange Thickness | 4mm | |
| Minimum Flange Thickness | 7mm | |
| Finish | nVent CADDY Armour | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Girder Cable Clip | ||
Material Steel | ||
Maximum Flange Thickness 4mm | ||
Minimum Flange Thickness 7mm | ||
Finish nVent CADDY Armour | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The nVent CADDY cable snap clip is made from edge of metal sheet for fixing tubes or electrical wedges on IPN or IPE beam.
Easy and safe hammer installation
Indoor and outdoor installation
Related links
- nVent CADDY Girder Cable Clip 187560 4 mm
- nVent CADDY Girder Cable Clip 187670 8 mm
- nVent CADDY Girder Cable Clip 187710 2 mm
- nVent CADDY Girder Cable Clip 187520 4 mm
- nVent CADDY Girder Cable Clip 187760 4 mm
- nVent CADDY Girder Cable Clip 187540 4 mm
- nVent CADDY Girder Cable Clip 187720 4 mm
- nVent CADDY Girder Cable Clip 187580 4 mm
