nVent CADDY Girder Cable Clip 187650 8 mm
- RS Stock No.:
- 277-6536
- Mfr. Part No.:
- 187650
- Manufacturer:
- nVent CADDY
Subtotal (1 box of 100 units)*
€70.10
(exc. VAT)
€86.22
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €70.10 | €0.701 |
*price indicative
- RS Stock No.:
- 277-6536
- Mfr. Part No.:
- 187650
- Manufacturer:
- nVent CADDY
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent CADDY | |
| Product Type | Girder Cable Clip | |
| Material | Steel | |
| Maximum Flange Thickness | 8mm | |
| Minimum Flange Thickness | 12mm | |
| Finish | nVent CADDY Armour | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand nVent CADDY | ||
Product Type Girder Cable Clip | ||
Material Steel | ||
Maximum Flange Thickness 8mm | ||
Minimum Flange Thickness 12mm | ||
Finish nVent CADDY Armour | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The nVent CADDY cable snap clip is made from edge of metal sheet for fixing tubes or electrical wedges on IPN or IPE beam.
Easy and safe hammer installation
Indoor and outdoor installation
Related links
- nVent CADDY Girder Cable Clip 187730 8 mm
- nVent CADDY Girder Cable Clip 187670 8 mm
- nVent CADDY Girder Cable Clip 187640 8 mm
- nVent CADDY Girder Cable Clip 187680 8 mm
- nVent CADDY Girder Cable Clip 187690 8 mm
- nVent CADDY Girder Cable Clip 187770 8 mm
- nVent CADDY Girder Cable Clip 187660 8 mm
- nVent CADDY Girder Cable Clip 187560 4 mm
