WIKA Panel Mounting Glass Thermometer, 50 °C max
- RS Stock No.:
- 269-1057
- Mfr. Part No.:
- 31192871
- Manufacturer:
- WIKA
Subtotal (1 unit)*
€90.93
(exc. VAT)
€111.84
(inc. VAT)
Temporarily out of stock
- 2 unit(s) shipping from 08 June 2026
- Plus 2 unit(s) shipping from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.93 |
*price indicative
- RS Stock No.:
- 269-1057
- Mfr. Part No.:
- 31192871
- Manufacturer:
- WIKA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WIKA | |
| Maximum Temperature Measurement | 50°C | |
| Product Type | Glass Thermometer | |
| Filling Type | Non-Toxic Fluid | |
| Thermometer Type | Panel Mounting | |
| Temperature Scale | -30 to +50 C | |
| Height | 36mm | |
| Length | 63mm | |
| Width | 150mm | |
| Standards/Approvals | DIN 16 195, TM 32.02 | |
| Select all | ||
|---|---|---|
Brand WIKA | ||
Maximum Temperature Measurement 50°C | ||
Product Type Glass Thermometer | ||
Filling Type Non-Toxic Fluid | ||
Thermometer Type Panel Mounting | ||
Temperature Scale -30 to +50 C | ||
Height 36mm | ||
Length 63mm | ||
Width 150mm | ||
Standards/Approvals DIN 16 195, TM 32.02 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The WIKA machine glass thermometers is mainly used in industrial applications such as machine building and also in heating, air-conditioning and refrigeration technology. It is notable for its high accuracy and very long service life.
Insensitive to vibrations
Non toxic thermometric liquid
Related links
- WIKA Panel Mounting Glass Thermometer, 50 °C max
- WIKA Panel Mounting Glass Thermometer, 160 °C max
- WIKA Panel Mounting Glass Thermometer, 120 °C max
- WIKA Panel Mounting Glass Thermometer, 200 °C max
- WIKA Panel Mounting Glass Thermometer, 100 °C max
- WIKA Panel Mounting Glass Thermometer, 60 °C max
- Brannan Immersion Glass Thermometer, 50 °C max
- Brannan Wall Mount Glass Thermometer, 50 °C max