Schneider Electric Bronze Globe Valve VG210R-50B, Rp 399.9 kPa
- RS Stock No.:
- 459-515
- Mfr. Part No.:
- VG210R-50B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€621.90
(exc. VAT)
€764.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €621.90 |
*price indicative
- RS Stock No.:
- 459-515
- Mfr. Part No.:
- VG210R-50B
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Globe Valve | |
| Inlet Connection Type | Rp | |
| Maximum Operating Pressure | 399.9 kPa | |
| Inlet Port Size | Rp 2 | |
| Body Material | Bronze | |
| Outlet Connection Type | Rp Internal | |
| Outlet Port Size | Rp 2 | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Globe Valve | ||
Inlet Connection Type Rp | ||
Maximum Operating Pressure 399.9 kPa | ||
Inlet Port Size Rp 2 | ||
Body Material Bronze | ||
Outlet Connection Type Rp Internal | ||
Outlet Port Size Rp 2 | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- MX
The Schneider Electric Globe control valve features Rp internal thread and brass construction with durable EPDM seals for long service life. The crown plug ensures precise fluid control with a rangeability of 50:1. Its self-cleaning design supports reliable and consistent operation. Ideal for HVAC and fluid regulation systems.
Compact design
Quick and secure mounting design
High rangeability provides fine accurate flow control for more efficient and comfortable regulation
Tight sealing with zero energy leakage on shut off for improved system efficiency
Related links
- Schneider Electric Bronze Globe Valve VG210R-15B08, Rp 399.9 kPa
- Schneider Electric Bronze Globe Valve VG210R-15B04, Rp 399.9 kPa
- Schneider Electric Bronze Globe Valve VG210R-20B, Rp 399.9 kPa
- Schneider Electric Bronze Globe Valve VG210R-15B07, Rp 399.9 kPa
- Schneider Electric Bronze Globe Valve VG210R-32B, Rp 399.9 kPa
- Schneider Electric Bronze Globe Valve VG210R-15B02, Rp 399.9 kPa
- Schneider Electric Bronze Globe Valve VG210R-15B05, Rp 399.9 kPa
- Schneider Electric Bronze Globe Valve VG310R-50B, Rp 399.9 kPa
