Schneider Electric Bronze Globe Valve VG310R-25B, Rp 399.9 kPa
- RS Stock No.:
- 459-520
- Mfr. Part No.:
- VG310R-25B
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€431.69
(exc. VAT)
€530.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €431.69 |
*price indicative
- RS Stock No.:
- 459-520
- Mfr. Part No.:
- VG310R-25B
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Globe Valve | |
| Maximum Operating Pressure | 399.9 kPa | |
| Inlet Connection Type | Rp | |
| Inlet Port Size | Rp 1 | |
| Body Material | Bronze | |
| Outlet Port Size | Rp 1 | |
| Inlet Thread Standard | R | |
| Inlet Port Gender | Female | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Globe Valve | ||
Maximum Operating Pressure 399.9 kPa | ||
Inlet Connection Type Rp | ||
Inlet Port Size Rp 1 | ||
Body Material Bronze | ||
Outlet Port Size Rp 1 | ||
Inlet Thread Standard R | ||
Inlet Port Gender Female | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- US
The Schneider Electric Globe Control Valve is designed for mixing duty only and features Rp internal threads. Made from brass with EPDM seals, it ensures long life and reliable performance. The crown plug offers precise fluid control with a rangeability of 50:1 and a self-cleaning design. EPDM seals allow a working temperature range of -7 °C to 135 °C.
Compact design
Quick and secure mounting design
High rangeability provides fine accurate flow control for more efficient and comfortable regulation
Tight sealing with zero energy leakage on shut off for improved system efficiency
Related links
- Schneider Electric Bronze Globe Valve VG310R-15B08, Rp 399.9 kPa
- Schneider Electric Bronze Globe Valve VG310R-50B, Rp 399.9 kPa
- Schneider Electric Bronze Globe Valve VG310R-40B, Rp 399.9 kPa
- Schneider Electric Bronze Globe Valve VG310R-15B07, Rp 399.9 kPa
- Schneider Electric Bronze Globe Valve VG310R-32B, Rp Internal 399.9 kPa
- Schneider Electric Bronze Globe Valve VG310R-20B, Rp Internal 399.9 kPa
- Schneider Electric Bronze Globe Valve VG310R-15B05, Rp Internal 399.9 kPa
- Schneider Electric Bronze Globe Valve VG210R-25B, Rp Internal 399.9 kPa
