Schneider Electric Valve Actuator MG350-24F
- RS Stock No.:
- 459-636
- Mfr. Part No.:
- MG350-24F
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€434.94
(exc. VAT)
€534.98
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €434.94 |
*price indicative
- RS Stock No.:
- 459-636
- Mfr. Part No.:
- MG350-24F
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Valve Actuator | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | Directive UE RoHS Conforme aux exemptions, REACh sans SVHC Oui, Déclaration RoHS UE Sans mercure Oui | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Valve Actuator | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals Directive UE RoHS Conforme aux exemptions, REACh sans SVHC Oui, Déclaration RoHS UE Sans mercure Oui | ||
- COO (Country of Origin):
- LV
The Schneider Electric SpaceLogic Globe Valve Actuator features floating control and a non-spring return mechanism. Operating at 24 Vac, it delivers 350N force, ensuring reliable performance for precise valve regulation. With an IP53 rating, it offers protection against dust and water ingress, making it suitable for various applications
Position indicator Travel indicator on bracket
Additional features LED status indicator
Wires and connections Removable terminal block
Related links
- Schneider Electric Polycarbonate Valve Actuator MG350-24FP
- Schneider Electric Polycarbonate Valve Actuator MG350-24MP
- Schneider Electric Teflon Valve Actuator MG350-24M
- Schneider Electric Valve Actuator MG900-SU
- Schneider Electric Valve Actuator MG900-SD
- Schneider Electric Polycarbonate Valve Actuator MG350C-24F
- Schneider Electric Teflon Valve Actuator MG350S-24F
- Schneider Electric Valve Actuator
