Schneider Electric Brass Globe Valve VZ219E-15BP04, Type G 351.6 kPa
- RS Stock No.:
- 459-692
- Mfr. Part No.:
- VZ219E-15BP04
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€46.46
(exc. VAT)
€57.15
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.46 |
*price indicative
- RS Stock No.:
- 459-692
- Mfr. Part No.:
- VZ219E-15BP04
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Globe Valve | |
| Maximum Operating Pressure | 351.6 kPa | |
| Inlet Connection Type | Type G | |
| Inlet Port Size | G1/2 A | |
| Body Material | Brass | |
| Outlet Connection Type | G External | |
| Outlet Port Size | G1/2A | |
| Inlet Port Gender | Male | |
| Outlet Thread Standard | G | |
| Standards/Approvals | REACH, Directive UE RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Globe Valve | ||
Maximum Operating Pressure 351.6 kPa | ||
Inlet Connection Type Type G | ||
Inlet Port Size G1/2 A | ||
Body Material Brass | ||
Outlet Connection Type G External | ||
Outlet Port Size G1/2A | ||
Inlet Port Gender Male | ||
Outlet Thread Standard G | ||
Standards/Approvals REACH, Directive UE RoHS | ||
- COO (Country of Origin):
- IT
The Schneider Electric Zone Valve is a short stroke, small linear valve designed for controlling hot and chilled water. It works with electro-mechanical actuators and features a double O-ring design on the plug for a leak-tight seal on both ports, preventing energy loss. For increased reliability, a strainer is recommended upstream. Valves should be installed in the return pipe to reduce exposure to extreme media temperatures.
Compact design zone valve
External thread allows ease of mounting in any orientation and a simple disassembly
Brass construction
PPS cartridge and EPDM seals for excellent corrosion resistance
Related links
- Schneider Electric Brass Globe Valve VZ219E-15BP05, Type G 351.6 kPa
- Schneider Electric Brass Globe Valve VZ219E-15BP03, Type G 351.6 kPa
- Schneider Electric Brass Globe Valve VZ219E-15BP02, Type G 351.6 kPa
- Schneider Electric Brass Globe Valve VZ208E-15BP04, Type G 255.1 kPa
- Schneider Electric Brass Globe Valve VZ219E-15BP06, Type G 255.1 kPa
- Schneider Electric Brass Globe Valve VZ219C-15BP04, Compression 351.6 kPa
- Schneider Electric Brass Globe Valve VZ219C-15BP01, Compression 351.6 kPa
- Schneider Electric Brass Globe Valve VZ219C-15BP02, Compression 351.6 kPa
