Stanley DualMelt Glue Stick 24

Subtotal (1 unit)*

€8.74

(exc. VAT)

€10.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 116 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.74

*price indicative

RS Stock No.:
555-722
Mfr. Part No.:
1-GS20DT
Manufacturer:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Glue Type

Glue Stick

Product Type

Hot Melt Glue

Package Size

24

Trade Name

DualMelt

Minimum Operating Temperature

135°C

Standards/Approvals

No

Maximum Operating Temperature

210°C

RoHS Status: Exempt

COO (Country of Origin):
CN
The DeWALT Glue Sticks with fast bonding time, setting in just 25 to 30 seconds. Versatile performance ideal for heat-sensitive materials and general-purpose applications.

Excellent for bonding heat sensitive materials

Can be use in standard hot-melt

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy