GORILLA GLUE EUROPE LTD Liquid PVA Glue, 532 ml
- RS Stock No.:
- 194-5880
- Mfr. Part No.:
- 5044180
- Manufacturer:
- GORILLA GLUE EUROPE LTD
Bulk discount available
Subtotal (1 unit)*
€13.84
(exc. VAT)
€17.02
(inc. VAT)
In Stock
- 97 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | €13.84 |
| 15 - 39 | €13.01 |
| 40 + | €12.47 |
*price indicative
- RS Stock No.:
- 194-5880
- Mfr. Part No.:
- 5044180
- Manufacturer:
- GORILLA GLUE EUROPE LTD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GORILLA GLUE EUROPE LTD | |
| Product Type | PVA Glue | |
| Application | Wood | |
| Colour | Tan | |
| Product Form | Liquid | |
| Package Type | Bottle | |
| Package Size | 532 ml | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand GORILLA GLUE EUROPE LTD | ||
Product Type PVA Glue | ||
Application Wood | ||
Colour Tan | ||
Product Form Liquid | ||
Package Type Bottle | ||
Package Size 532 ml | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Gorilla Wood Glue is a cross-linking PVA formulated for high
Strength, fast set speed, and water resistance to ensure
Performance and versatility for indoor and outdoor projects.
Related links
- GORILLA GLUE EUROPE LTD Liquid PVA Glue, 236 ml
- GORILLA GLUE EUROPE LTD Gorilla Wood Glue Liquid PVA Glue, 1 L
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 250 ml
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Cyanoacrylate Adhesive, 60 ml
- GORILLA GLUE EUROPE LTD PERMANENT STRONG Liquid Adhesive, 25 ml
- GORILLA GLUE EUROPE LTD White Sealant Paste 295 ml Cartridge
- GORILLA GLUE EUROPE LTD Gorilla Glue Gel Super Glue, 15 g
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape, Black
