GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape, Black
- RS Stock No.:
- 194-5855
- Mfr. Part No.:
- 3044000
- Manufacturer:
- GORILLA GLUE EUROPE LTD
Get a bulk buy discount
Add 15 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€12.00
(exc. VAT)
€14.76
(inc. VAT)
In Stock
- 67 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 14 | €12.00 | - |
| 15 - 39 | €11.51 | 4% |
| 40 + | €11.05 | 7% |
*price indicative
- RS Stock No.:
- 194-5855
- Mfr. Part No.:
- 3044000
- Manufacturer:
- GORILLA GLUE EUROPE LTD
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GORILLA GLUE EUROPE LTD | |
| Colour | Black | |
| Product Type | Duct Tape | |
| Tape Type | Duct Tape | |
| Backing Material | Polyethylene Cloth | |
| Adhesive Material | Polymer | |
| Standards/Approvals | No | |
| Trade Name | Gorilla Tape | |
| Select all | ||
|---|---|---|
Brand GORILLA GLUE EUROPE LTD | ||
Colour Black | ||
Product Type Duct Tape | ||
Tape Type Duct Tape | ||
Backing Material Polyethylene Cloth | ||
Adhesive Material Polymer | ||
Standards/Approvals No | ||
Trade Name Gorilla Tape | ||
RoHS Status: Exempt
Gorilla Tape® Black is extra strong, double-thick and incredibly tough. Whether you need to stick rough, smooth or uneven surfaces, this is the duct tape with extra grip. Indoors and out, you can use Gorilla Tape where you want.
The rugged all-weather shell withstands the elements, and the double-thick adhesive remains strong, whatever it faces. Designed to be tearable, developed to be durable, Gorilla Tape stands up to the test.
Related links
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape Black, Black Finish
- GORILLA GLUE EUROPE LTD Gorilla Tape Duct Tape Clear
- GORILLA GLUE EUROPE LTD Gorilla Clear Repair Duct Tape Clear
- GORILLA GLUE EUROPE LTD 3044300 Duct Tape Black, Black Finish
- GORILLA GLUE EUROPE LTD 3044720 Duct Tape Black, Black Finish
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 6 g
- GORILLA GLUE EUROPE LTD Gorilla Glue Gel Super Glue, 15 g
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 250 ml
