Rapid, Translucent 190 mm
- RS Stock No.:
- 226-1536
- Mfr. Part No.:
- 40302803
- Manufacturer:
- Rapid
Get a bulk buy discount
Add 6 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€33.06
(exc. VAT)
€40.66
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €33.06 | - |
| 6 - 8 | €31.75 | 3% |
| 9 + | €30.41 | 8% |
*price indicative
- RS Stock No.:
- 226-1536
- Mfr. Part No.:
- 40302803
- Manufacturer:
- Rapid
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rapid | |
| Product Type | Hot Melt Glue | |
| Length | 190mm | |
| Colour | Translucent | |
| Standards/Approvals | No | |
| Package Size | 1 kg | |
| Select all | ||
|---|---|---|
Brand Rapid | ||
Product Type Hot Melt Glue | ||
Length 190mm | ||
Colour Translucent | ||
Standards/Approvals No | ||
Package Size 1 kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Rapid 12mm diameter multi-purpose white glue sticks deliver high performance quality bonding thanks to their high resin levels and are perfect for a wide range of professional applications where a white coloured glue is required, e.g. sanitary ware, cable tacking and tile sealing.
Stick dimensions are 190mm long x 12mm diameter
Use for sanitary applications, cables, porous materials
Application temperature is from 170 to 190°C
Softening point is from 80 to 96°C
Related links
- Rapid, Translucent 190 mm
- RS PRO Plain Steel M20 x 190 mm
- Bosch 12 Teeth Per Inch Wood with nails 1 190 mm
- RS PRO 0.47 Ω 10 % 250 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 190 mm
- SKF Bearing Assembly 190 mm OD 190 mm
- Dymo White Black Print Label Roll 110 Per Roll Qty, 190 mm
- RS PRO 10 Ω 10 % 250 W Adjustable Wirewound Resistor 50 ppm/°C, Vitreous 190 mm
- Molex 2 Way Female Flexi-Mate to 2 Way Female Flexi Mate Wire to Board Cable, 190 mm
