Power Adhesives, 2000
- RS Stock No.:
- 536-3665
- Mfr. Part No.:
- DOT/H/M/2000/RS
- Manufacturer:
- Power Adhesives
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 536-3665
- Mfr. Part No.:
- DOT/H/M/2000/RS
- Manufacturer:
- Power Adhesives
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Power Adhesives | |
| Product Type | Glue Dot | |
| Number of Pieces | 2000 | |
| Standards/Approvals | No | |
| Special Features | high-tack, Removable | |
| Select all | ||
|---|---|---|
Brand Power Adhesives | ||
Product Type Glue Dot | ||
Number of Pieces 2000 | ||
Standards/Approvals No | ||
Special Features high-tack, Removable | ||
- COO (Country of Origin):
- GB
Sticky Dots
Removable, high-tack adhesive dots for temporary bonding of lightweight items such as credit cards, sample inserts, brochures, coupons, ribbons and bows, sample giveaways, gift tags and posters
Medium size, approximately 10mm diameter, 0.3mm depth
Related links
- Power Adhesives Glue Sticks 12mm, White
- Power Adhesives Glue Sticks 16 Sticks 12mm, White
- Power Adhesives Tecbond Acrylic Adhesives Stick Acrylic Adhesive
- Power Adhesives Glue Sticks 12mm, Black
- Power Adhesives Multitool Accessory
- Power Adhesives Tecbond Adhesive Stick Adhesive
- Power Adhesives Multitool Accessory, 12 mm
- Power Adhesives Tecbond Low Melt Glue Sticks Stick Adhesive
