Loctite 403 Super Glue 50 g, Transparent
- RS Stock No.:
- 815-7356
- Mfr. Part No.:
- 88227
- Manufacturer:
- Loctite
Get a bulk buy discount
Add 6 more to save €23.34
View bulk pricing optionsSubtotal (1 unit)*
€97.28
(exc. VAT)
€119.65
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 5 | €97.28 | - |
| 6 - 14 | €93.39 | €23.34 |
| 15 + | €91.44 | €87.60 |
*price indicative
- RS Stock No.:
- 815-7356
- Mfr. Part No.:
- 88227
- Manufacturer:
- Loctite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Loctite | |
| Glue Type | Super Glue | |
| Product Type | Super Glue | |
| Package Size | 50 g | |
| Trade Name | 403 | |
| Product Form | Liquid | |
| Colour | Transparent | |
| Package Type | Bottle | |
| Application | Bonding | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 80°C | |
| Viscosity | Low | |
| Base Chemical | Alkoxy Ethyl | |
| Material Compatibility | Rubber, Plastic, Metal | |
| Maximum Fixture Time | 75s | |
| Select all | ||
|---|---|---|
Brand Loctite | ||
Glue Type Super Glue | ||
Product Type Super Glue | ||
Package Size 50 g | ||
Trade Name 403 | ||
Product Form Liquid | ||
Colour Transparent | ||
Package Type Bottle | ||
Application Bonding | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals No | ||
Maximum Operating Temperature 80°C | ||
Viscosity Low | ||
Base Chemical Alkoxy Ethyl | ||
Material Compatibility Rubber, Plastic, Metal | ||
Maximum Fixture Time 75s | ||
- COO (Country of Origin):
- IE
Loctite Super Glue
The Loctite 403 super glue is a 50g, high viscosity for used with cyanoacrylate adhesive. This cyanoacrylate instant adhesive is a transparent, low-odour liquid designed specifically for OEM assembly applications where odour control can be difficult and/or where a high standard of cosmetic appearance is necessary.
New formulation by reducing 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). This raw material functions as a shelf-life stabilizer and represents a small percentage.
New formulation by reducing 2,2'-Methylenebis(4-methyl-6-tert-butylphenol) (MMBP). This raw material functions as a shelf-life stabilizer and represents a small percentage.
Features and Benefits
Low odour for applications where vapour control is vital
Low bloom for cosmetic applications
Transparent and colourless
Well suited to porous substrates
Operating temperature ranges between -40°C and 80°C
New and improved health and safety formulation
Applications
Plastic
Metal
Elastomer
Fabric
Wood
Paper
Leather
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
Related links
- Loctite 460 Specialised Glue 50 g, Transparent
- Loctite 401 Specialised Glue 50 g, Transparent
- Loctite 431 Super Glue 20 g, Transparent
- Loctite Superglue Precision Super Glue 5 g, Transparent
- Loctite Superglue Universal Super Glue 3 g, Transparent
- Loctite 495 Cyanoacrylate 50 g, Transparent
- GORILLA GLUE EUROPE LTD Gorilla Glue Liquid Super Glue, 50 ml
- RS PRO RS PRO Industrial Cyanoacrylate Adhesive Super Glue 5 g, Transparent
