STMicroelectronics TESEO-LIV4FTR GPS Module -162 dBm
- RS Stock No.:
- 275-1387
- Mfr. Part No.:
- TESEO-LIV4FTR
- Manufacturer:
- STMicroelectronics
Subtotal (1 reel of 800 units)*
€8,432.00
(exc. VAT)
€10,368.00
(inc. VAT)
Temporarily out of stock
- Shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 800 + | €10.54 | €8,432.00 |
*price indicative
- RS Stock No.:
- 275-1387
- Mfr. Part No.:
- TESEO-LIV4FTR
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | GPS Module | |
| Number of Channels | 1 | |
| Acquisition Sensitivity | -162dBm | |
| Tracking Sensitivity | -162dBm | |
| Height | 2.7mm | |
| Length | 9.7mm | |
| Interface Type | UART | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | Teseo-LIV4F | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type GPS Module | ||
Number of Channels 1 | ||
Acquisition Sensitivity -162dBm | ||
Tracking Sensitivity -162dBm | ||
Height 2.7mm | ||
Length 9.7mm | ||
Interface Type UART | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series Teseo-LIV4F | ||
- COO (Country of Origin):
- KR
The STMicroelectronics tiny dual band GNSS low power module is an easy to use global navigation satellite system standalone low power module, embedding Teseo IV single die standalone positioning receiver IC working simultaneously on multiple constellations.
IRNSS constellation ready
Embedded Flash
Firmware upgrade
Free firmware configuration
Related links
- STMicroelectronics TESEO-LIV4FTR GPS Module -162 dBm
- STMicroelectronics TESEO-VIC3D GPS Module -156 dBm
- STMicroelectronics TESEO-VIC3DA GPS Module -156 dBm
- Seeed Studio 113020003 GPS Module -160 dBm
- ADAFRUIT INDUSTRIES 1059 GPS Module -145 dBm
- Nisshinbo Micro Devices NJG1156PCD-TE1 GPS Module 27 dBm
- ADAFRUIT INDUSTRIES 746 GPS Module -145 dBm 10 Hz
- Antenova M20048-1 GPS Module -163 dBm 1575.42 MHz
