Bridgetek FT801Q-T Graphics Controller IC 48-Pin VQFN

Get a bulk buy discount

Add 520 more to save €190.32

View bulk pricing options

Subtotal (1 tray of 260 units)*

€1,423.50

(exc. VAT)

€1,750.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 780 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
260 - 260€5.475€1,423.50-
520 +€5.109€1,328.34€190.32

*price indicative

RS Stock No.:
215-3532
Mfr. Part No.:
FT801Q-T
Manufacturer:
Bridgetek
Find similar products by selecting one or more attributes.
Select all

Brand

Bridgetek

Product Type

Graphics Controller IC

Mount Type

Surface

Package Type

VQFN

Pin Count

48

Minimum Supply Voltage

3.3V

Minimum Operating Temperature

-40°C

Standards/Approvals

RoHS

Length

7mm

Height

900μm

Maximum Operating Temperature

85°C

Automotive Standard

No

The Bridgetek FT801 is an easy to use graphic controller targeted for embedded applications to generate high-quality Human Machine Interfaces (HMIs). The functionality includes graphic controller, audio processing, and resistive touch controller interface

Embedded Video Engine (EVE) with widget support can offload the system MPU and provide a variety of graphic features

Built-in graphics operations allow users with little expertise to create high-quality display

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy