OilSafe Storage Box Lid, 203.2mm x 147.3mm x 147mm
- RS Stock No.:
- 256-5242
- Mfr. Part No.:
- 100301
- Manufacturer:
- OilSafe
Price Each**
€120.37
(exc. VAT)
€148.06
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €120.37 |
**price indicative
Related links
- OilSafe Storage Box Lid, 203.2mm x 147.3mm x 147mm
- OilSafe Storage Box Lid, 105mm x 147.3mm x 147mm
- OilSafe Storage Box Lid, 121mm x 147.3mm x 147mm
- OilSafe Storage Box Lid, 139.7mm x 147.3mm x 147mm
- OilSafe Aluminium Oil Extractor Vacuum Pump
- OilSafe HDPE Drum, 3L
- OilSafe Polypropylene, 250L
- OilSafe High Density Polyethylene Drum, 5L