OilSafe Aluminium Oil Extractor Vacuum Pump
- RS Stock No.:
- 256-5255
- Mfr. Part No.:
- 102000
- Manufacturer:
- OilSafe
Price Each**
€211.55
(exc. VAT)
€260.21
(inc. VAT)
12 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €211.55 |
**price indicative
Related links
- RS PRO Plastic Oil Extractor Vacuum Pump, 5.5L
- RS PRO Plastic Oil Extractor Vacuum Pump, 9L
- OilSafe HDPE Drum, 3L
- OilSafe High Density Polyethylene Drum, 5L
- OilSafe High Density Polyethylene Drum, 10L
- OilSafe Polypropylene, 250L
- OilSafe Storage Box Lid, 139.7mm x 147.3mm x 147mm
- OilSafe Storage Box Lid, 203.2mm x 147.3mm x 147mm