OilSafe High Density Polyethylene Drum, 10L
- RS Stock No.:
- 256-5254
- Mfr. Part No.:
- 101010
- Manufacturer:
- OilSafe
Subtotal (1 unit)**
€66.23
(exc. VAT)
€81.46
(inc. VAT)
28 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €66.23 |
**price indicative
Related links
- OilSafe High Density Polyethylene Drum, 5L
- SKF High Density Polyethylene Oil Handling Container, 10L
- SKF High Density Polyethylene General purpose lid, 10L
- SKF High Density Polyethylene Lid with mini spout
- SKF High Density Polyethylene Oil Handling Container, 5L
- SKF High Density Polyethylene Oil Handling Container, 3L
- SKF High Density Polyethylene Lid with spout
- OilSafe HDPE Drum, 3L