SKF High Density Polyethylene Oil Handling Container, 5L
- RS Stock No.:
- 273-2607
- Mfr. Part No.:
- LAOS 63618
- Manufacturer:
- SKF
Price Each**
€30.93
(exc. VAT)
€38.04
(inc. VAT)
29 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | €30.93 |
**price indicative
Related links
- SKF High Density Polyethylene Oil Handling Container, 10L
- SKF High Density Polyethylene Oil Handling Container, 3L
- SKF High Density Polyethylene Lid with mini spout
- SKF High Density Polyethylene Lid with spout
- SKF High Density Polyethylene General purpose lid, 10L
- OilSafe High Density Polyethylene Drum, 5L
- OilSafe High Density Polyethylene Drum, 10L
- SKF Plastic Pump