SKF Mineral Oil Grease 420 ml LGEV 2
- RS Stock No.:
- 134-7591
- Mfr. Part No.:
- LGEV 2/0.4
- Manufacturer:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€23.05
(exc. VAT)
€28.35
(inc. VAT)
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €23.05 |
| 5 - 9 | €22.13 |
| 10 - 24 | €21.67 |
| 25 + | €21.18 |
*price indicative
- RS Stock No.:
- 134-7591
- Mfr. Part No.:
- LGEV 2/0.4
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Grease | |
| Trade Name | LGEV 2 | |
| Grease Type | Mineral Oil | |
| Product Form | Paste | |
| Package Type | Cartridge | |
| Package Size | 420 ml | |
| NGLI Grade | 2 | |
| Colour | Grey | |
| Viscosity | 1020 mm²/s | |
| Grease Thickener | Lithium-Calcium | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 120°C | |
| Minimum Operating Temperature | -10°C | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Grease | ||
Trade Name LGEV 2 | ||
Grease Type Mineral Oil | ||
Product Form Paste | ||
Package Type Cartridge | ||
Package Size 420 ml | ||
NGLI Grade 2 | ||
Colour Grey | ||
Viscosity 1020 mm²/s | ||
Grease Thickener Lithium-Calcium | ||
Standards/Approvals No | ||
Maximum Operating Temperature 120°C | ||
Minimum Operating Temperature -10°C | ||
SKF Grease, 0.94g/cm³ Density, Lithium/Calcium Soap Type - LGEV 2/0.4
Use this grease from SKF to deliver lubrication for your heavy-duty industrial equipment. It's made of a soap containing lithium and calcium bases that offer high mechanical stability, making it suitable for high-load and heavy-vibration settings. An NGLI consistency grade of 2 means this grease will penetrate hard-to-reach areas in your machinery. Designed to reduce corrosion, it's a practical choice for use on metal parts as it increases their lifespan.
• Comes in a 420ml cartridge, providing enough for numerous lubrication jobs
• Broad operating temperature range of -10°C to +120°C for use in challenging conditions
• Supplied in paste form for easy application without drips
• Water-resistant to protect metal parts from rust
Applications
• Earthmoving equipment
• High-pressure roller mills
• Automotive industry
Can I use this grease with other lubricants?
No, to prevent damage to bearings caused by chemical reactions, you shouldn't mix this grease with other lubricants.
What's the viscosity of this grease?
This grease has a viscosity of 1,020mm²/s. This means it won't burn out fast when used on heavy equipment, so you can be sure of long-term performance.
