Rocol Perfluoropolyether Grease 100 g SAPPHIRE ENDURE Food Safe
- RS Stock No.:
- 330-6070
- Mfr. Part No.:
- 12330
- Manufacturer:
- Rocol
Get a bulk buy discount
Add 7 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
€286.03
(exc. VAT)
€351.82
(inc. VAT)
In Stock
- 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 6 | €286.03 | - |
| 7 - 39 | €274.61 | 3% |
| 40 + | €257.41 | 10% |
*price indicative
- RS Stock No.:
- 330-6070
- Mfr. Part No.:
- 12330
- Manufacturer:
- Rocol
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rocol | |
| Product Type | Grease | |
| Trade Name | SAPPHIRE ENDURE | |
| Grease Type | Perfluoropolyether | |
| Product Form | Grease | |
| Package Type | Tube | |
| Package Size | 100 g | |
| Food Safe | Yes | |
| NGLI Grade | 2 | |
| Colour | White | |
| Viscosity | 1525 cSt (20°C), 420 cSt (40°C), 40 cSt (100°C) | |
| Grease Thickener | Polytetrafluoroethylene | |
| Standards/Approvals | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 280°C | |
| Select all | ||
|---|---|---|
Brand Rocol | ||
Product Type Grease | ||
Trade Name SAPPHIRE ENDURE | ||
Grease Type Perfluoropolyether | ||
Product Form Grease | ||
Package Type Tube | ||
Package Size 100 g | ||
Food Safe Yes | ||
NGLI Grade 2 | ||
Colour White | ||
Viscosity 1525 cSt (20°C), 420 cSt (40°C), 40 cSt (100°C) | ||
Grease Thickener Polytetrafluoroethylene | ||
Standards/Approvals No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 280°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Sapphire Endure
For use in aggressive environments, high temperatures or where contamination by chemicals or solvents is possible
For the long term lubrication of bearings, slides, small gears, chains and valves
Excellent resistance to chemicals and water
Good anti-wear properties
Bearing Grease
All products are water resistant.
Related links
- Rocol Perfluoropolyether Grease 700 g SAPPHIRE ENDURE Food Safe
- Rocol Perfluoropolyether Grease 100 g
- Rocol Perfluoropolyether Grease 400 g RT15
- Rocol Perfluoropolyether Grease 400 g OT20
- Rocol SAPPHIRE ENDURE Lubricant Lubricant 1 kg Cartridge Food Safe
- Klüber Perfluoropolyether Grease 100 g GR RT 15
- Klüber Perfluoropolyether Grease 100 g temp GR UT 18
- Klüber Perfluoropolyether Grease 100 g alfa GR Y-V ac3
