Makita DGA504Z DGA 125 mm
- RS Stock No.:
- 867-010
- Mfr. Part No.:
- DGA504Z
- Manufacturer:
- Makita
Subtotal (1 unit)*
€216.86
(exc. VAT)
€266.74
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €216.86 |
*price indicative
- RS Stock No.:
- 867-010
- Mfr. Part No.:
- DGA504Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Disc Size | 125mm | |
| Product Type | Cordless Angle Grinder | |
| Switch Type | NVR | |
| Speed | 8500rpm | |
| Sound Level | 90dBA | |
| Vibration Level | 6.5m/s² | |
| Battery Voltage | 18V | |
| Spindle Size | M14 | |
| Number of Batteries | 1 | |
| Overall Length | 362mm | |
| Series | DGA | |
| Overall Height | 145mm | |
| Weight | 3.7kg | |
| Overall Width | 140mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Disc Size 125mm | ||
Product Type Cordless Angle Grinder | ||
Switch Type NVR | ||
Speed 8500rpm | ||
Sound Level 90dBA | ||
Vibration Level 6.5m/s² | ||
Battery Voltage 18V | ||
Spindle Size M14 | ||
Number of Batteries 1 | ||
Overall Length 362mm | ||
Series DGA | ||
Overall Height 145mm | ||
Weight 3.7kg | ||
Overall Width 140mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Makita angle grinder is an efficient brushless tool designed primarily for cutting and grinding tasks, Ideal for demanding professional use with Advanced safety features.
Nominal battery voltage of 18V ensures powerful performance
Brushless technology guarantees a maintenance-free and long-lasting motor
Constant speed electronics provide consistent operation across tasks
ADT automatically adjusts speed and torque for optimal performance
