- RS Stock No.:
- 122-9128
- Mfr. Part No.:
- DCG414N-XJ
- Manufacturer:
- DeWALT
Discontinued product
- RS Stock No.:
- 122-9128
- Mfr. Part No.:
- DCG414N-XJ
- Manufacturer:
- DeWALT
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
DeWALT Brushless 54V Flexvolt Angle Grinder
The DCG414 FLEXVOLT cordless angle grinder from DEWALT. Powered by the high capacity XR FLEXVOLT 54 V battery for superb performance. This angle grinder has a brushless motor which allows you to work on long duration applications.
The DCG414 features a brake on trigger release with a 'constant clutch' to prevent kickback. Offers power, balance and comfort making the DCG414 the ideal choice for ease of use and accuracy for applications such as DIY, building trade or general purpose.
This cordless angle grinder is a battery operated power tool and has the advantage of full portability and mobility unrestricted by the need for a power point or generator. As such, cordless grinders are commonly used on construction sites for anything from cutting tiles and slabs, to reshaping metal.
The DCG414 features a brake on trigger release with a 'constant clutch' to prevent kickback. Offers power, balance and comfort making the DCG414 the ideal choice for ease of use and accuracy for applications such as DIY, building trade or general purpose.
This cordless angle grinder is a battery operated power tool and has the advantage of full portability and mobility unrestricted by the need for a power point or generator. As such, cordless grinders are commonly used on construction sites for anything from cutting tiles and slabs, to reshaping metal.
Features and Benefits:
54 V brushless motor
Power equal to a 1500 W corded
Safety brake - less than 2 seconds
High capacity pack for intensive cutting and grinding
Power equal to a 1500 W corded
Safety brake - less than 2 seconds
High capacity pack for intensive cutting and grinding
Options:
Application Information
Cordless angle grinders are tools designed for cutting and grinding a variety of materials e.g. concrete, stone or metal. Small compact size and versatile grinders are ideal for working in tight spaces and can be one-hand operated. With its small size and lightweight construction, they operate at high RPMs.
Large and heavy duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
Large and heavy duty grinders offer more precision when it comes to cutting and are equipped with more powerful motors, although they tend to be heavier and bulkier so always have to be two-hand operated. Angle grinders are tools designed for professionals such as:
Builders
Plumbers
Electricians
Roof installers
Carpenters
Mechanics
Engineers
FAQ
What sizes do angle grinders come in?
Angle grinders are typically available for grinding discs for sizes 115mm and 125mm. This angle grinder has a disc size 125mm.
What sizes do angle grinders come in?
Angle grinders are typically available for grinding discs for sizes 115mm and 125mm. This angle grinder has a disc size 125mm.
Note
Some cordless tools may be available as "bare" models only in which case no storage case, battery or charger is included; see specific models for details.
Specifications
Attribute | Value |
---|---|
Grinder Type | Angle Grinder |
Disc Size | 125mm |
Speed | 7000rpm |
Corded/Cordless | Cordless |
Voltage Rating | 54V |
Brushed/Brushless Motor | Brushless |
Weight | 2.2kg |
Length | 400mm |
Model Number | DCG414N-XJ |