DeWALT DCB546-XJ 6 Ah 54V Power Tool Battery, For Use With 18V XR & 54V XR FLEXVOLT Tool

Subtotal (1 unit)*

€189.47

(exc. VAT)

€233.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 58 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€189.47

*price indicative

RS Stock No.:
122-9121
Mfr. Part No.:
DCB546-XJ
Manufacturer:
DeWALT
Find similar products by selecting one or more attributes.
Select all

Brand

DeWALT

Product Type

Power Tool Battery

Voltage

54V

Battery Capacity

6Ah

For Use With

18V XR & 54V XR FLEXVOLT Tool

Hazardous Area Certification

NO

Standards/Approvals

RoHS

COO (Country of Origin):
CN

DeWALT 18v / 54v XR FlexVolt Lithium-Ion Battery Pack - DCB546-XJ


Introducing the world's first convertible 18/54V, ultra-flexible and yet high capacity pack that has been designed to store more energy making this power tool battery ideal for both professionals and DIY enthusiasts use. This innovative technology allows a 54V Li-Ion battery to be fully backwards-compatible with all DeWalt XR 18V cordless power tools and completely changes the way cordless tools are used on site. A built-in LED state of charge indicator reassures users that there is enough power left in the battery to complete an application. The DCB546-XJ offers a world’s first 54 V power tool battery that delivers supreme power of a corded tool to the cordless 54 V FLEXVOLT range.

FlexVolt Batteries are available in various capacities:

• XR Flexvolt Battery 6.0Ah - 122-9121

• XR Flexvolt Battery 12.0Ah - 175-1600

Features and Benefits:


• World’s first convertible 18/54V battery, offering unprecedented levels of power

• Provides the unique ability to power even heavy duty construction power tools

• Compatible with all 18V XR and 54V XR FLEXVOLT tools

• LED State of Charge Indicator helps manage pack charging

• No memory effect and virtually no self-discharge for maximum productivity and less downtime

• Protection against overheat, overload and deep discharge conditions increases battery life

• Excellent electrical characteristics

• Charges within 60 minutes when connected to a fast charger

Typical Application:


Power tool batteries, commonly know as cordless tool batteries, have been designed to work with many power tool types e.g. power drills, impact drivers, angle grinders, jigsaws, torches etc. and allow to continue work without having to wait for the current battery to charge. Batteries coming from the same manufacturers and with the same voltage rating as power tools, are typically compatible with each other, eliminating the need of buying dedicated batteries for each tool. Batteries are available in various voltages and capacity.

Power Tool Batteries are commonly used by:

• Builders

• Carpenters

• Mechanics

• Engineers

• Constructors

• Electricians

• Plumbers

• DIYers

FAQs:


How can it be both 18V and 54V?

The battery power output depends on which tool it’s plugged into. On an 18V XR tool, the cells inside the battery pack link in parallel. When fitted to an XR FLEXVOLT tool, the battery cells link in series increasing the voltage to 54V.

Do I need new tools?

No. The XR FLEXVOLT battery is compatible with all DEWALT XR 18V cordless products.

How long does it take to fully charge the battery?

The charging time is only 60 minutes when connected to a fast charger. However, the battery charge time may vary and fully depends on charger capabilities. Please, find a Battery Charge Times document attached above for further information.

Does it come with a charger?

No, batteries aren't supplied with chargers.

DeWalt Batteries & Chargers


Related links