Bosch GWX 18V-7 GWX 18V-7 Cordless 560 W 45 °

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
226-5762
Mfr. Part No.:
06019H9102
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Angle Grinder

Corded/Cordless

Cordless

Motor Type

Brushless

Power Rating

560W

Number of Batteries

1

Series

GWX 18V-7

Weight

2.3kg

Battery Voltage

18V

Battery Capacity

4Ah

Maximum Cutting Angle

45°

Standards/Approvals

No

COO (Country of Origin):
CN
The Bosh battery angle grinder has outstanding performance ration with powerful brushless motor. It has slim handle size and keyless accessory change.

Voltage 18V

Idle speed 11.000 min¯¹

Corresponding wired input power 700 W

Related links